1879208-7

Heilind Number:AMP1879208-7
Manufacturer:TE Connectivity
Manufacturer Number:1879208-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 18R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879208-7
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:18 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879208-7

Detailed Description

Enhance your circuitry with the CPF 0402 precision resistor, offering a value of 18 ohms with a tolerance of 0.1%. This thin film element is designed for surface mount installation, with a power rating of .063 W and a maximum voltage of 25 V. Measuring just 1 x .5 x .3 mm, it's a compact yet powerful component for your electronic projects. Trust in its reliability, with a low temperature coefficient of 25PPM ensuring stable performance. Ideal for applications requiring high precision and accuracy, this resistor is a key player in achieving optimal circuit functionality.