1879208-8

Heilind Number:AMP1879208-8
Manufacturer:TE Connectivity
Manufacturer Number:1879208-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 20R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879208-8
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:20 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879208-8

Detailed Description

Enhance your electronic projects with unparalleled precision using this CPF 0402 resistor. With a resistance of 20 Ω and a tolerance of 0.1%, it ensures accurate performance in various applications. The thin film element guarantees reliability, while its compact 0402 size and surface mount termination make it easy to integrate onto circuit boards. Operating at a rated voltage of 25 V with a power rating of .063 W, this resistor is suitable for demanding environments. RoHS compliant for environmentally friendly manufacturing, it comes in a convenient 1K reel for efficient storage and handling. Trust in its quality, sourced from Surface Mount Resistors, to elevate the performance of your designs.