1879208-9

Heilind Number:AMP1879208-9
Manufacturer:TE Connectivity
Manufacturer Number:1879208-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 22R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879208-9
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:22 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879208-9

Detailed Description

Enhance precision in your electronic designs with this CPF 0402 22R 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this surface mount component features a thin film element for accurate performance. With a resistance of 22 Ω and a tolerance of .1%, it's ideal for applications where precision is key. Rated for 25 V and .063 W, it offers reliable operation in various circuits. RoHS compliant and with solder termination, it's both environmentally friendly and easy to install. Upgrade your projects with this essential Surface Mount Resistor.