1879213-1

Heilind Number:AMP1879213-1
Manufacturer:TE Connectivity
Manufacturer Number:1879213-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 26R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879213-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:26.1 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879213-1

Detailed Description

Enhance precision in your electronic circuits with our CPF 0402 26R1 0.1% 25PPM surface mount resistor. Featuring a thin film element type and a tolerance of .1%, this resistor offers reliable performance with a resistance of 26.1 Ω and a power rating of .063 W. Suitable for a variety of applications, it is designed for solder termination and has a rated voltage of 25 V. Measuring just 1 x .5 x .3 mm, this compact component is easy to integrate onto your PCB. Trust in the quality of our surface mount resistors for consistent and accurate results in your designs.