| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CPF0402B26R7E1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 26.7 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879213-2 |
CPF0402B26R7E1
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, meticulously crafted for optimal functionality. Measuring 0402 in size, with a tiny footprint of 1 x .5 x .3 mm, it offers a power rating of .063 W and a low tolerance of .1%. Operating at a rated voltage of 25 V, it ensures reliable performance in various applications. Its thin film element type guarantees accuracy, while the solder termination type facilitates easy installation on a surface mount. With a resistance of 26.7 Ω and a low temperature coefficient of 25PPM, it's ideal for maintaining circuit integrity. Designed for RoHS compliance, it meets environmental standards without compromising on quality. Upgrade your electronic designs with this Surface Mount Resistor, a crucial component in achieving precision and efficiency.

