1879213-3

Heilind Number:AMP1879213-3
Manufacturer:TE Connectivity
Manufacturer Number:1879213-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 27R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879213-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:27.4 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879213-3

Detailed Description

Enhance your precision resistor collection with our CPF 0402 27R4 model. This ultra-compact surface mount component boasts a resistance of 27.4 Ω with a tolerance of .1%, ensuring accurate performance in your circuitry. Operating at a power rating of .063 W and a rated voltage of 25 V, it's suitable for a wide range of applications. Crafted with thin film technology, it guarantees reliability and stability. RoHS compliant and solder termination type, it's easy to integrate onto your PCB. Measuring just 1 x .5 x .3 mm, it's space-efficient without compromising on quality. Perfect for demanding projects that require precise resistance values, this resistor is a must-have for electronics enthusiasts and professionals alike.