| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879213-4 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 28 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879213-4 |
1879213-4
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this CPF 0402 28R 0.1% resistor. With a resistance of 28Ω and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of .063 W and a rated voltage of 25 V, this thin film resistor guarantees efficient power management. Its compact 0402 size and surface mount termination make it easy to integrate onto your PCB. Trust in its high-quality construction and 25PPM temperature coefficient for consistent and stable operation. Upgrade your designs with this essential component for optimal performance.

