1879213-5

Heilind Number:AMP1879213-5
Manufacturer:TE Connectivity
Manufacturer Number:1879213-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 28R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879213-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:28.7 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879213-5

Detailed Description

Enhance your electronic projects with the CPF 0402 precision resistor. Measuring at a tiny 1 x .5 x .3 mm, this surface mount chip resistor packs a punch with a power rating of .063 W and a resistance of 28.7 Ω. Its thin film element type ensures accurate performance, with a tight tolerance of .1% and a low temperature coefficient of 25PPM. Perfect for demanding applications, this resistor is rated for 25 V and features solder termination for easy installation. Trust in its quality and reliability, as it is part of our RoHS-compliant Surface Mount Resistors product line. Elevate your circuit design with this essential component.