1879213-8

Heilind Number:AMP1879213-8
Manufacturer:TE Connectivity
Manufacturer Number:1879213-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 30R9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879213-8
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:30.9 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879213-8

Detailed Description

Enhance your electronic circuitry with this precision resistor, designed for optimal performance in surface mount applications. Featuring a thin film element and a tolerance of 0.1%, it ensures accurate and reliable resistance of 30.9 ohms. With a power rating of 0.063 W and a rated voltage of 25 V, it delivers stable operation in demanding environments. Its compact 0402 size, measuring just 1 x 0.5 x 0.3 mm, allows for efficient placement on your PCB. RoHS compliance guarantees its environmental friendliness, while the solder termination type facilitates easy installation. Trust in this high-quality component from our Surface Mount Resistors range for consistent and precise results in your projects.