1879213-9

Heilind Number:AMP1879213-9
Manufacturer:TE Connectivity
Manufacturer Number:1879213-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 31R6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879213-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:31.6 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879213-9

Detailed Description

Enhance your electronic projects with precision and reliability using our CPF 0402 31R6 chip resistor. With a resistance of 31.6 ohms and a tolerance of 0.1%, this thin film element ensures consistent performance. Operating at a rated voltage of 25V and a power rating of .063W, it's suitable for various applications. Its small 0402 size and surface mount termination make it easy to integrate onto PCBs. RoHS compliant, it meets environmental standards, and with a low 25PPM temperature coefficient, it guarantees stability. Trust in our Surface Mount Resistors for high-quality electronic components.