1879214-2

Heilind Number:AMP1879214-2
Manufacturer:TE Connectivity
Manufacturer Number:1879214-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 332R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879214-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:332 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879214-2

Detailed Description

Enhance circuit performance with our CPF 0402 precision resistor. This compact 0402 size resistor, featuring a thin film element, offers a resistance of 332 ohms with a tolerance of 0.1% for accurate signal control. Operating at a power rating of .063 W and a rated voltage of 25 V, it's suitable for a wide range of applications. With surface mount termination and RoHS compliance, it's easy to integrate into your designs. Trust in the reliability of our Surface Mount Resistors for consistent performance in your electronic setups.