| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879214-3 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 340 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879214-3 |
1879214-3
Specifications
Detailed Description
Enhance your electronic projects with our CPF 0402 precision resistor, designed for optimal performance. With a resistance of 340 Ω and a tolerance of .1%, this thin film resistor ensures accuracy in voltage regulation. Operating at a power rating of .063 W and a rated voltage of 25 V, it guarantees reliable functionality. The surface mount termination type makes installation easy, while its compact 0402 size fits seamlessly into your circuit. Trust in the quality of our Surface Mount Resistors for consistent and precise results.

