1879214-7

Heilind Number:AMP1879214-7
Manufacturer:TE Connectivity
Manufacturer Number:1879214-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 374R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879214-7
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:374 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879214-7

Detailed Description

Enhance your circuitry with our CPF 0402 precision resistor, boasting a resistance of 374 Ω with a tolerance of .1%. Designed for optimal performance, this thin film resistor offers a power rating of .063 W and operates at a rated voltage of 25 V, making it suitable for a variety of applications. With surface mount termination and compact dimensions of 1 x .5 x .3 mm, it's easy to integrate into your designs. RoHS compliant and featuring 1K RL packaging, this high-quality component guarantees reliability and accuracy in your electronic projects. Elevate your creations with the Surface Mount Resistors collection.