1879215-3

Heilind Number:AMP1879215-3
Manufacturer:TE Connectivity
Manufacturer Number:1879215-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 4K22 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879215-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:4.22 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879215-3

Detailed Description

Enhance your electronic projects with our precision resistor, a crucial component for maintaining stable and accurate circuit performance. This CPF 0402 resistor boasts a resistance of 4.22 KΩ with a tight tolerance of 0.1%, ensuring reliable operation even in demanding applications. Its thin film element construction guarantees high precision and low noise, while the 25PPM temperature coefficient and 25V rated voltage make it suitable for a wide range of circuit designs. Measuring just 1 x .5 x .3 mm, this surface mount resistor is compact and easy to integrate, perfect for space-constrained PCB layouts. With solder termination and a power rating of .063 W, it offers efficient and secure connectivity. Trust in our Surface Mount Resistors for superior quality and performance in your electronic assemblies.