1879215-5

Heilind Number:AMP1879215-5
Manufacturer:TE Connectivity
Manufacturer Number:1879215-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 4K42 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879215-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:4.42 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879215-5

Detailed Description

Enhance your precision electronic projects with our CPF 0402 thin film surface mount resistor. This high-quality component features a resistance of 4.42 KΩ with a tolerance of 0.1%, ensuring accuracy in your circuit design. Operating at a rated voltage of 25 V and a power rating of .063 W, it offers reliable performance in demanding applications. With a low temperature coefficient of 25PPM, it maintains stability over a wide range of operating conditions. Specially designed for surface mount assembly, it boasts a compact 0402 size and solder termination type. RoHS compliant and supplied in 1K reels, it's a sustainable and convenient choice for your production needs. Elevate your designs with this essential precision resistor.