1879216-1

Heilind Number:AMP1879216-1
Manufacturer:TE Connectivity
Manufacturer Number:1879216-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 49K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879216-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:49.9 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879216-1

Detailed Description

Enhance your electronic projects with the precision and reliability of this CPF 0402 resistor. With a resistance of 49.9 KΩ, tolerance of .1%, and a power rating of .063 W, it ensures accurate performance even in demanding applications. The thin film element construction guarantees stability, while the surface mount termination type simplifies installation. Operating at a rated voltage of 25 V, this resistor is ideal for various circuit designs. RoHS compliance further adds to its environmental credentials. Elevate your designs with the Surface Mount Resistors, offering quality and performance in a compact 0402 package.