1879216-2

Heilind Number:AMP1879216-2
Manufacturer:TE Connectivity
Manufacturer Number:1879216-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 51K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879216-2
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:51.1 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879216-2

Detailed Description

Enhance the precision of your circuitry with our CPF 0402 51.1 KΩ thin film resistor. With a tolerance of 0.1% and a low temperature coefficient of 25PPM, this surface mount resistor ensures reliable performance even in demanding applications. Operating at a rated voltage of 25V and a power rating of .063W, it offers efficient power dissipation. Its compact 0402 size and solder termination make it easy to integrate into your designs. Trust in its high-quality construction and consistent resistance value for optimal electronic performance.