1879216-3

Heilind Number:AMP1879216-3
Manufacturer:TE Connectivity
Manufacturer Number:1879216-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 52K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879216-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:52.3 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879216-3

Detailed Description

Enhance your electronic designs with the CPF 0402 Precision Resistor. Measuring just 1 x 0.5 x 0.3 mm, this surface-mount component is a powerhouse, rated for 0.063 W power dissipation at 25 V. Boasting a resistance of 52.3 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25ppm, it ensures reliable performance in precision applications. With solder termination and RoHS compliance, it's both easy to integrate and environmentally friendly. Upgrade your circuitry with this Thin Film resistor, a key component in the world of electronics.