1879216-4

Heilind Number:AMP1879216-4
Manufacturer:TE Connectivity
Manufacturer Number:1879216-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 53K6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879216-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:53.6 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879216-4

Detailed Description

Enhance your circuitry with the CPF 0402 Precision Resistor, boasting a resistance of 53.6 KΩ with a tight tolerance of 0.1%. Designed for reliable performance, this thin film resistor ensures accuracy with a low temperature coefficient of 25PPM. Its compact 0402 size and surface mount termination make it ideal for space-constrained applications. Operating at a rated voltage of 25 V with a power rating of .063 W, it offers dependable performance in a wide range of electronic devices. RoHS compliant and supplied in 1K reel packaging, it's a convenient and eco-friendly choice for your engineering needs. Elevate your designs with the Surface Mount Resistors series.