| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879216-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 54.9 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879216-5 |
1879216-5
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using the CPF 0402 54.9KΩ 0.1% thin film surface mount resistor. With a power rating of .063W and a rated voltage of 25V, this solder termination resistor ensures stable performance in a compact 0402 package. Designed for surface mount mounting style, it measures just 1 x .5 x .3mm, making it ideal for space-constrained applications. Trust in its high-quality construction for accurate resistance of 54.9KΩ with a tolerance of .1%, meeting your exacting specifications. This component is essential for achieving optimal performance in various electronic systems, offering reliability and efficiency in every use.

