| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879216-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 56.2 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879216-6 |
1879216-6
Specifications
Detailed Description
Enhance your electronic projects with our precision CPF 0402 resistor, boasting a resistance of 56.2 KΩ with a tight tolerance of .1%. Designed for surface mount installation, this thin film element guarantees accurate performance in a compact 1 x .5 x .3 mm size. With a power rating of .063 W and a rated voltage of 25 V, it offers reliable operation in various applications. Each package contains 1,000 resistors, making it a cost-effective choice for your production needs. Upgrade to our high-quality Surface Mount Resistors and experience superior performance in your designs.

