| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879216-8 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 59 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1879216-8 |
1879216-8
Specifications
Detailed Description
Enhance your circuitry with the CPF 0402 59K 0.1% 25PPM 1K RL precision resistor. Designed for optimal performance, this surface mount resistor boasts a resistance of 59 KΩ with a tolerance of .1%, ensuring precise and reliable operation. Its thin film element type guarantees high accuracy, while its low power rating of .063 W and rated voltage of 25 V make it suitable for a variety of applications. With solder termination and compact dimensions of 1 x .5 x .3 mm, it's easy to integrate into your designs. Trust in its quality and durability, as it complies with RoHS standards. Elevate your projects with this essential component from our Surface Mount Resistors collection.

