1879216-9

Heilind Number:AMP1879216-9
Manufacturer:TE Connectivity
Manufacturer Number:1879216-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 60K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879216-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:60.4 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879216-9

Detailed Description

Enhance your circuitry with the CPF 0402 precision resistor, boasting a resistance of 60.4 KΩ with a tolerance of 0.1%. Designed for reliability, it operates at a power rating of .063 W and is rated for up to 25 V. This surface-mount component, measuring just 1 x .5 x .3 mm, offers easy integration. Made with a thin film element, it ensures precise performance for your electronic applications. RoHS compliant and featuring solder termination, it is an ideal choice for modern assembly processes. Trust in its quality for consistent and accurate results in your projects.