CPF0603B130KE1

Heilind Number:AMP1879217-1
Manufacturer:TE Connectivity
Manufacturer Number:CPF0603B130KE1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 130K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0603B130KE1
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:130 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879217-1

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor, featuring a resistance of 130 KΩ with a tolerance of .1%. Designed for surface mount applications, it boasts a power rating of .063 W and a rated voltage of 50 V, ensuring reliable performance. With dimensions of 1.55 x .8 x .45 mm and solder termination, it's easy to integrate into your circuit designs. RoHS compliant and offering low temperature coefficient (25PPM), this resistor is a high-quality choice for your engineering needs.