1879217-2

Heilind Number:AMP1879217-2
Manufacturer:TE Connectivity
Manufacturer Number:1879217-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 150K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879217-2
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:150 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879217-2

Detailed Description

Enhance your electronic projects with the CPF 0603 Precision Resistor. This high-quality component, featuring a resistance of 150 KΩ with a .1% tolerance, ensures precise and reliable performance. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. The surface mount design and solder termination make installation a breeze, while the compact dimensions of 1.55 x .8 x .45 mm save valuable space on your PCB. Crafted with a thin film element, this resistor guarantees optimal conductivity and stability. Trust in its 25PPM temperature coefficient and 1K RL packaging for consistent operation in demanding environments. Elevate your circuit design with this essential component, a must-have in any engineer's toolkit.