1879217-4

Heilind Number:AMP1879217-4
Manufacturer:TE Connectivity
Manufacturer Number:1879217-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 180K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879217-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:180 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879217-4

Detailed Description

Enhance your electronic circuits with this precision resistor, featuring a resistance of 180 KΩ and a tight tolerance of 0.1%. Designed for high-performance applications, it boasts a low power rating of .063 W and a rated voltage of 50 V, ensuring reliable operation. With surface mount termination and compact dimensions of 1.55 x .8 x .45 mm, it's easy to integrate into your PCB layout. This thin film resistor, RoHS compliant for environmental sustainability, is part of our Surface Mount Resistors collection, offering quality components for your projects.