| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879217-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 240 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879217-7 |
1879217-7
Specifications
Detailed Description
Enhance precision in your electronic circuits with our CPF 0603 240K 0.1% 25PPM 1K RL resistor. This surface mount component, with a size code of 0603, boasts a power rating of .063 W and a resistance of 240 KΩ, ensuring reliable performance in demanding applications. Crafted with thin film technology, it offers exceptional accuracy with a tolerance of .1% and low temperature coefficient of 25PPM. Operating at a rated voltage of 50 V, it is suitable for a wide range of electronic devices. Its compact dimensions of 1.55 x .8 x .45 mm and solder termination make it easy to integrate into your designs. Trust in the quality and precision of our Surface Mount Resistors for seamless circuit performance.

