| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879222-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 20.5 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879222-5 |
1879222-5
Specifications
Detailed Description
Enhance precision in your electronic designs with this 0603 surface mount resistor. Featuring a resistance of 20.5 Ω with a tolerance of 0.1%, it ensures accurate performance in a variety of applications. The thin film element and low power rating of 0.063 W guarantee reliability and efficiency. With a rated voltage of 50 V and RoHS compliance, it meets international quality standards for environmental responsibility. Solder termination and compact dimensions of 1.55 x .8 x .45 mm make it easy to integrate into your PCB layout. Trust in the performance and quality of this precision resistor for your next project.

