1879222-7

Heilind Number:AMP1879222-7
Manufacturer:TE Connectivity
Manufacturer Number:1879222-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 22R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879222-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:22.1 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879222-7

Detailed Description

Enhance your precision circuit designs with this CPF 0603 resistor. Measuring 1.55 x .8 x .45 mm, it offers a compact solution for your surface mount applications. With a resistance of 22.1 Ω and a tolerance of .1%, this thin film resistor ensures accurate performance. Operating at a rated voltage of 50 V with a power rating of .063 W, it guarantees reliability in your electronic systems. Featuring solder termination and ROHS compliance, it is both easy to install and environmentally friendly. Trust in its 25PPM stability and 1K RL packaging for consistent and convenient use. Ideal for a wide range of projects, this precision resistor is a valuable component for any engineer.