| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879222-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 23.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879222-9 |
1879222-9
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, designed for optimal functionality in surface mount applications. Featuring a thin film element, it boasts a resistance of 23.2 Ω with a tight tolerance of .1% and low temperature coefficient of 25PPM. The compact 0603 size and solder termination make it easy to integrate, while its power rating of .063 W and rated voltage of 50 V ensure reliable operation. Ideal for various electronic projects, this component is a must-have for achieving accurate and consistent results. Rest assured of its quality and compliance with industry standards, making it a dependable choice for your engineering needs.

