| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879223-1 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 237 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879223-1 |
1879223-1
Specifications
Detailed Description
Enhance circuit precision with our CPF 0603 precision resistor. Measuring 237 ohms with a tolerance of 0.1% and a low temperature coefficient of 25PPM, this thin film resistor ensures accurate performance in demanding applications. With a power rating of .063W and a rated voltage of 50V, it offers reliable operation. The surface mount design and solder termination make for easy installation, while its compact 0603 size (1.55 x .8 x .45 mm) saves space on your PCB. Trust in the quality of our Surface Mount Resistors for consistent and dependable performance.

