1879223-3

Heilind Number:AMP1879223-3
Manufacturer:TE Connectivity
Manufacturer Number:1879223-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 249R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879223-3
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:249 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879223-3

Detailed Description

Enhance your electronic projects with our precision CPF 0603 resistor, boasting a resistance of 249 Ω with a remarkable tolerance of .1%. Crafted with thin film technology, this component guarantees precise and reliable performance. Its compact size of 1.55 x .8 x .45 mm makes it ideal for surface mount applications, while the solder termination ensures secure attachment. Operating at a rated voltage of 50 V and a power rating of .063 W, this resistor is designed to meet high-performance standards. Individually packed in a 1K reel, it is perfect for bulk orders. Upgrade your circuitry with this essential component, trusted by leading manufacturers and engineers worldwide.