| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879223-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 261 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879223-5 |
1879223-5
Specifications
Detailed Description
Enhance precision in your electronic projects with this CPF 0603 261R 0.1% 25PPM 1K RL resistor. Measuring just 1.55 x .8 x .45 mm, it boasts a thin film element and surface mount termination for easy integration. With a resistance of 261 Ω and a tolerance of .1%, it ensures accurate performance. Rated for 50 V, it's suitable for a variety of applications. Trust in its quality and reliability for your circuitry needs.

