1879223-9

Heilind Number:AMP1879223-9
Manufacturer:TE Connectivity
Manufacturer Number:1879223-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 287R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879223-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:287 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879223-9

Detailed Description

Enhance your circuitry with our CPF 0603 Precision Resistor, meticulously crafted for optimal performance. This thin film resistor boasts a resistance of 287 ohms with a tolerance of 0.1%, ensuring precise and reliable operation. Operating at a power rating of 0.063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. With surface mount termination and compact dimensions of 1.55 x .8 x .45 mm, it offers easy installation in any setup. Trust in its quality, with a low temperature coefficient of 25PPM guaranteeing stability over time. Upgrade your electronics with this high-quality component, essential for achieving accurate and efficient results.