| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879224-6 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.4 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879224-6 |
1879224-6
Specifications
Detailed Description
Enhance circuit precision with our CPF 0603 3K4 0.1% 25PPM 1K RL resistor. Designed for meticulous applications, this thin film precision resistor boasts a resistance of 3.4 KΩ with a tight tolerance of .1%. Operating at a power rating of .063 W and rated voltage of 50 V, it ensures reliable performance. The surface mount termination type facilitates easy installation, while its compact 0603 size (1.55 x .8 x .45 mm) saves space on your PCB. Trust in the quality of our precision resistors for consistent and accurate signal control in your electronic designs.

