1879224-9

Heilind Number:AMP1879224-9
Manufacturer:TE Connectivity
Manufacturer Number:1879224-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3K65 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879224-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.65 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879224-9

Detailed Description

Enhance precision in your electronic circuitry with this CPF 0603 Thin Film Precision Resistor. Measuring a compact 1.55 x .8 x .45 mm, it offers a resistance of 3.65 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM. Ideal for surface mount applications, this resistor can handle a power rating of .063 W at a rated voltage of 50 V. With solder termination, it ensures secure and reliable connectivity. RoHS compliant, it meets environmental standards without compromising on performance. Upgrade your design with this essential component from our Surface Mount Resistors collection.