1879225-1

Heilind Number:AMP1879225-1
Manufacturer:TE Connectivity
Manufacturer Number:1879225-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 38K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879225-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:38.3 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879225-1

Detailed Description

Enhance your circuitry with precision and reliability using this CPF 0603 surface mount resistor. With a resistance of 38.3 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element design guarantees stable operation, while the 25PPM temperature coefficient and 50V rated voltage provide consistent output even in varying conditions. Measuring 1.55 x .8 x .45 mm, this resistor is compact yet powerful, with a power rating of .063 W. Its solder termination type and surface mount mounting style make it easy to integrate into your PCB layout. Trust in its quality for your electronic projects.