1879225-3

Heilind Number:AMP1879225-3
Manufacturer:TE Connectivity
Manufacturer Number:1879225-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 40K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879225-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:40.2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879225-3

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 40.2 KΩ with a tight tolerance of .1%. Crafted with a thin film element, it guarantees accurate performance even in demanding applications. Operating at a power rating of .063 W and a rated voltage of 50 V, this resistor is designed for reliability. Its compact 0603 size and surface mount termination make it easy to integrate onto your PCB. Trust in its quality for consistent and precise results in your circuitry.