1879225-4

Heilind Number:AMP1879225-4
Manufacturer:TE Connectivity
Manufacturer Number:1879225-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 41K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879225-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:41.2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879225-4

Detailed Description

Enhance the precision of your electronic circuits with this high-quality CPF 0603 41.2 KΩ resistor. Measuring just 1.55 x 0.8 x 0.45 mm, it's designed for surface mount installation, making it ideal for compact applications. With a power rating of 0.063 W and a tolerance of 0.1%, you can rely on its stable and accurate performance. The thin film element ensures durability, while its 50 V rated voltage suits a range of circuitry needs. RoHS compliant and featuring solder termination, this resistor is not only reliable but also environmentally friendly. Upgrade your projects with the precision and efficiency of this Surface Mount Resistor.