1879225-6

Heilind Number:AMP1879225-6
Manufacturer:TE Connectivity
Manufacturer Number:1879225-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 43K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879225-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:43.2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879225-6

Detailed Description

Enhance the precision of your electronic circuits with this high-quality CPF 0603 resistor. Designed for surface mount installation, this thin film resistor offers a resistance of 43.2 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Operating at a rated voltage of 50 V and a power rating of .063 W, it ensures reliable performance in demanding applications. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, it's easy to integrate into your PCB design. Trust in its quality for accurate and stable resistance values in your projects.