1879225-7

Heilind Number:AMP1879225-7
Manufacturer:TE Connectivity
Manufacturer Number:1879225-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 44K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879225-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:44.2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879225-7

Detailed Description

Enhance precision in your electronic circuits with this surface mount resistor, designed for optimal performance in a compact 0603 package. Boasting a resistance of 44.2 KΩ with a tight tolerance of 0.1% and low TCR of 25PPM, it ensures reliable and accurate operation. The thin film element and solder termination guarantee durability and stability, while the rated voltage of 50V and power rating of .063W make it suitable for a wide range of applications. RoHS compliant and meticulously crafted, this resistor is a dependable choice for your engineering needs.