1879225-8

Heilind Number:AMP1879225-8
Manufacturer:TE Connectivity
Manufacturer Number:1879225-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 46K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879225-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:46.4 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879225-8

Detailed Description

Enhance your electronic projects with this precision resistor, crafted for optimal performance. Measuring 1.55 x .8 x .45 mm, and with a power rating of .063 W, it offers reliable operation in compact spaces. With a resistance of 46.4 KΩ and a tolerance of .1%, it ensures accurate signal processing. RoHS compliant and featuring a thin film element, this surface mount resistor guarantees both quality and sustainability. Perfect for applications requiring high precision, it's a valuable addition to any engineer's toolkit.