| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879225-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 47.5 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879225-9 |
1879225-9
Specifications
Detailed Description
Enhance your circuitry with our precision CPF 0603 resistor, boasting a resistance of 47.5 KΩ and a tolerance of .1%. Designed for optimal performance, this thin film element ensures accuracy with a low temperature coefficient of 25PPM. With a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable operation in a surface mount configuration. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful. Trust in its solder termination for secure connectivity, making it ideal for a wide range of applications. Compliant with RoHS regulations, this resistor from our Surface Mount series is a must-have for your electronic projects.

