1879226-1

Heilind Number:AMP1879226-1
Manufacturer:TE Connectivity
Manufacturer Number:1879226-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 10K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879226-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:10.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879226-1

Detailed Description

Enhance your electronic projects with this precision resistor. Measuring 3.1 x 1.55 x .55 mm and boasting a power rating of .125 W, it offers reliable performance in a compact package. With a resistance of 10.2 KΩ and a tolerance of .1%, it ensures accurate signal processing. The thin film element and surface mount termination make it ideal for modern circuit designs. Operating at a rated voltage of 150 V, it guarantees stable functionality. Trust in this high-quality component for your next application.