| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879226-2 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 10.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879226-2 |
1879226-2
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, ideal for demanding applications that require accuracy and stability. This CPF 1206 model features a resistance of 10.5 KΩ with a tight tolerance of 0.1%, ensuring reliable performance. Its thin film element construction guarantees low noise and high precision, while the rated voltage of 150 V and power rating of .125 W make it suitable for a wide range of electronic devices. With surface mount termination and compact dimensions of 3.1 x 1.55 x .55 mm, it's easy to integrate into your PCB design. Trust in the quality of our Surface Mount Resistors for consistent and efficient operation.

