| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879226-4 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 11.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879226-4 |
1879226-4
Specifications
Detailed Description
Enhance your precision circuitry with our CPF 1206 thin film surface mount resistor. This high-quality component boasts a resistance of 11.5 KΩ with a tight tolerance of 0.1%, ensuring reliable performance in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it meets the needs of various electronic systems. The compact 1206 size and solder termination make it easy to integrate onto PCBs, while its low profile of 3.1 x 1.55 x .55 mm minimizes space requirements. Trusted for its accuracy and stability, this resistor is a vital choice for engineers seeking precision in their designs.

