1879226-7

Heilind Number:AMP1879226-7
Manufacturer:TE Connectivity
Manufacturer Number:1879226-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 12K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879226-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:12.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879226-7

Detailed Description

Enhance circuit precision with our CPF 1206 surface mount resistor, featuring a resistance of 12.4 KΩ and a tight tolerance of 0.1%. This thin film precision component ensures reliable performance with a power rating of .125 W and a low temperature coefficient of 25PPM. Designed for easy installation, it boasts solder termination and compact dimensions of 3.1 x 1.55 x .55 mm, making it ideal for space-constrained applications. With a rated voltage of 150 V, this resistor is suitable for a wide range of electronic devices. Rest assured of its quality, as it complies with RoHS regulations. Trust in its durability and accuracy, as it is part of our Surface Mount Resistors product line. Elevate your circuit design with this essential component.