| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879226-8 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 13.3 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879226-8 |
1879226-8
Specifications
Detailed Description
Enhance your precision circuitry with our CPF 1206 13K3 0.1% 25PPM 1K RL resistor. Designed for optimal performance, this surface mount component features a thin film element and solder termination for seamless integration. With a resistance of 13.3 KΩ and a tolerance of .1%, it guarantees accurate and reliable operation. Suitable for applications requiring a power rating of .125 W and a rated voltage of 150 V, it offers exceptional durability. The compact 1206 size and dimensions of 3.1 x 1.55 x .55 mm make it easy to install, while its compliance with RoHS regulations ensures environmentally friendly manufacturing. Trust in our Surface Mount Resistors for high-quality solutions in your electronic designs.

