| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879226-9 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 14 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879226-9 |
1879226-9
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, perfect for high-accuracy applications. Crafted with a thin film element, it offers a resistance of 14 KΩ with a tolerance of .1%. Designed for surface mount installation, it boasts a compact 1206 size code and a power rating of .125 W. Operating at a rated voltage of 150 V, it guarantees reliable performance. With RoHS compliance, it meets environmental standards. Elevate your circuit designs with this high-quality component.

