| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879227-1 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 158 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879227-1 |
1879227-1
Specifications
Detailed Description
Enhance circuit precision with this CPF 1206 thin film precision resistor. With a resistance of 158 KΩ and a tight tolerance of .1%, it guarantees accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a variety of applications. Featuring surface mount termination for easy installation, it measures 3.1 x 1.55 x .55 mm, making it compact yet efficient. Trust in its reliability with a low temperature coefficient of 25PPM and high-quality construction. Ideal for demanding environments, this resistor is a vital component in ensuring optimal circuit functionality.

